Direct
Upgrade
Direct
Direct

EKMM251VSN821MA35T | |
|---|---|
DigiKey Part Number | EKMM251VSN821MA35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM251VSN821MA35T |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 303mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 303mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN821MA30S | Chemi-Con | 0 | ELXS251VSN821MA30S-ND | 6,65635 € | Direct |
| ELXM251VSN821MA35S | Chemi-Con | 0 | ELXM251VSN821MA35S-ND | 3,74460 € | Upgrade |
| 381LR821M250A032 | Cornell Dubilier Knowles | 76 | 338-3779-ND | 8,92000 € | Direct |
| 381LX821M250A032 | Cornell Dubilier Knowles | 0 | 338-2326-ND | 3,88846 € | Direct |




