EKMM201VSN222MA50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 9,21915 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 10,51190 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,90500 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 5,31600 €
Datasheet

Direct


Rubycon
In Stock: 60
Unit Price: 9,54000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 653
Unit Price: 12,36000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.720
Unit Price: 11,65000 €
Datasheet

Direct


TDK
In Stock: 580
Unit Price: 11,72000 €
Datasheet

Direct


TDK
In Stock: 26
Unit Price: 18,87000 €
Datasheet

Direct


TDK
In Stock: 858
Unit Price: 16,74000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 11,13000 €
Datasheet

Upgrade


Rubycon
In Stock: 98
Unit Price: 11,01000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 8,11100 €
Datasheet

Upgrade


TDK
In Stock: 230
Unit Price: 11,75000 €
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM201VSN222MA50T

DigiKey Part Number
EKMM201VSN222MA50T-ND
Manufacturer
Manufacturer Product Number
EKMM201VSN222MA50T
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.78 A @ 120 Hz
Ripple Current @ High Frequency
5.67 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable