
EKMM201VSN151MP20S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN151MP20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN151MP20S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.095 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43254A2157M000 | TDK | 412 | 495-76926-ND | 2,63000 € | Parametric Equivalent |
| LGJ2D151MELZ | Nichicon | 109 | 493-16459-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,73800 € | 27,38 € |
| 50 | 2,21360 € | 110,68 € |
| 200 | 1,91145 € | 382,29 € |
| 600 | 1,73995 € | 1.043,97 € |
| 1.000 | 1,67587 € | 1.675,87 € |
| 2.600 | 1,57722 € | 4.100,77 € |
| 5.000 | 1,52293 € | 7.614,65 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

