



LGJ2D151MELZ | |
|---|---|
DigiKey Part Number | 493-16459-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D151MELZ |
Description | CAP ALUM 150UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D151MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.095 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,42700 € | 24,27 € |
| 50 | 1,95300 € | 97,65 € |
| 100 | 1,80360 € | 180,36 € |
| 500 | 1,54682 € | 773,41 € |
| 1.000 | 1,46607 € | 1.466,07 € |
| 2.500 | 1,37998 € | 3.449,95 € |
| 5.000 | 1,32758 € | 6.637,90 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

