Direct
Upgrade
Upgrade
Upgrade
Upgrade

EKMM161VSN471MN35T | |
|---|---|
DigiKey Part Number | EKMM161VSN471MN35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM161VSN471MN35T |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.01 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 529mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG470MEFCSN20X30 | Rubycon | 0 | 160MXG470MEFCSN20X30-ND | 1,57695 € | Direct |
| 180MXG470MEFCSN20X35 | Rubycon | 0 | 180MXG470MEFCSN20X35-ND | 1,84640 € | Upgrade |
| 200MXG470MEFCSN20X35 | Rubycon | 149 | 1189-3875-ND | 5,45000 € | Upgrade |
| LGN2D471MELY35 | Nichicon | 220 | 493-8291-ND | 4,29000 € | Upgrade |
| LGN2Z471MELY35 | Nichicon | 0 | 493-8262-ND | 1,88768 € | Upgrade |



