Direct
Direct
Upgrade

EKMM161VSN332MA60T | |
|---|---|
DigiKey Part Number | EKMM161VSN332MA60T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM161VSN332MA60T |
Description | CAP ALUM 3300UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.63 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.945 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS161VSN332MA50S | Chemi-Con | 876 | EKMS161VSN332MA50S-ND | 15,85000 € | Direct |
| ELXS161VSN332MA50S | Chemi-Con | 200 | 565-ELXS161VSN332MA50S-ND | 20,98000 € | Direct |
| 180MXG3300MEFCSN35X60 | Rubycon | 0 | 1189-3372-ND | 12,85000 € | Upgrade |



