Parametric Equivalent

180MXG3300MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-3372-ND |
Manufacturer | |
Manufacturer Product Number | 180MXG3300MEFCSN35X60 |
Description | CAP ALUM 3300UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXG3300MEFCSN35X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.16 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A2338M000 | TDK | 139 | B43642A2338M000-ND | 18,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| 10 | 9,45700 € | 94,57 € |
| 50 | 8,01480 € | 400,74 € |
| 100 | 7,56110 € | 756,11 € |
| 500 | 6,78270 € | 3.391,35 € |
| 1.000 | 6,53821 € | 6.538,21 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |


