Direct
Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade

EKMM161VNN182MA35T | |
|---|---|
DigiKey Part Number | EKMM161VNN182MA35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM161VNN182MA35T |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.5 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 138mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS161VSN182MA30S | Chemi-Con | 0 | EKMS161VSN182MA30S-ND | 5,95035 € | Direct |
| ELXS161VSN182MA30S | Chemi-Con | 0 | ELXS161VSN182MA30S-ND | 6,06100 € | Direct |
| EKMS181VSN182MA35S | Chemi-Con | 0 | EKMS181VSN182MA35S-ND | 7,01845 € | Upgrade |
| ELXS181VSN182MA35S | Chemi-Con | 0 | ELXS181VSN182MA35S-ND | 7,33555 € | Upgrade |
| LGN2C182MELC35 | Nichicon | 349 | 493-8255-ND | 6,70000 € | Direct |





