Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EKMH630VSN472MA30T | |
|---|---|
DigiKey Part Number | EKMH630VSN472MA30T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN472MA30T |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.348 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M063A022 | Cornell Dubilier Knowles | 1.491 | 338-2315-ND | 6,50000 € | Direct |
| 478LMB063M2ED | CORNELL DUBILIER KNOWLES | 0 | 478LMB063M2ED-ND | 3,32102 € | Direct |
| 861140786018 | Würth Elektronik | 50 | 732-11887-ND | 5,79000 € | Direct |
| 80MXG4700MEFCSN35X30 | Rubycon | 60 | 80MXG4700MEFCSN35X30-ND | 7,62000 € | Upgrade |
| LGU1J472MELC | Nichicon | 3.557 | 493-8446-ND | 5,13000 € | Upgrade |







