Direct
Similar

EKMH630VSN152MP25T | |
|---|---|
DigiKey Part Number | 565-2902-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN152MP25T |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.596 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH630VSN152MP25U | Chemi-Con | 0 | 565-EKMH630VSN152MP25U-ND | 6,60000 € | Direct |
| SLP152M063A3P3 | Cornell Dubilier Knowles | 1.524 | SLP152M063A3P3-ND | 2,88000 € | Similar |



