Parametric Equivalent

EKMH630VSN152MP25U | |
|---|---|
DigiKey Part Number | 565-EKMH630VSN152MP25U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN152MP25U |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.596 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX152M063H012 | Cornell Dubilier Knowles | 0 | 381LX152M063H012-ND | 1,36766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,64900 € | 46,49 € |
| 50 | 3,84100 € | 192,05 € |
| 200 | 3,37510 € | 675,02 € |
| 600 | 3,11097 € | 1.866,58 € |
| 1.000 | 3,01230 € | 3.012,30 € |
| 2.600 | 2,86045 € | 7.437,17 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |


