Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

EKMH630VNN103MA50T | |
|---|---|
DigiKey Part Number | EKMH630VNN103MA50T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VNN103MA50T |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXG630VSN103MA50S | Chemi-Con | 0 | ELXG630VSN103MA50S-ND | 3,21375 € | Upgrade |
| 861020786030 | Würth Elektronik | 71 | 732-11892-ND | 7,53000 € | Direct |
| LGU1J103MELC | Nichicon | 157 | 493-6137-ND | 8,89000 € | Direct |
| 381LX103M063A052 | Cornell Dubilier Knowles | 0 | 338-2719-ND | 0,00000 € | Upgrade |
| 63VXG10000M35X50 | Rubycon | 0 | 63VXG10000M35X50-ND | 7,47080 € | Upgrade |







