Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH500VSN272MP30U | |
|---|---|
DigiKey Part Number | 565-EKMH500VSN272MP30U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN272MP30U |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8252 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 123mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 278LMB050M2BD | CORNELL DUBILIER KNOWLES | 0 | 278LMB050M2BD-ND | 1,65700 € | Parametric Equivalent |
| 63MXG2700MEFCSN22X30 | Rubycon | 181 | 1189-3941-ND | 5,43000 € | Parametric Equivalent |
| B41252A6278M | TDK | 517 | B41252A6278M-ND | 2,28000 € | Parametric Equivalent |
| B41252A6278M007 | TDK | 118 | 495-B41252A6278M007-ND | 2,38000 € | Parametric Equivalent |
| LGU1H272MELZ | Nichicon | 0 | 493-7158-ND | 3,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 4,88000 € | 48,80 € |
| 50 | 4,03980 € | 201,99 € |
| 200 | 3,55515 € | 711,03 € |
| 600 | 3,28048 € | 1.968,29 € |
| 1.000 | 3,17787 € | 3.177,87 € |
| 2.600 | 3,02938 € | 7.876,39 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |






