EKMH500VSN103MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 4,04000 €
Datasheet

Direct


Rubycon
In Stock: 48
Unit Price: 6,35000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,15909 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6.300
Unit Price: 12,21000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.051
Unit Price: 8,24000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,03318 €
Datasheet
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH500VSN103MA40T

DigiKey Part Number
565-2899-ND
Manufacturer
Manufacturer Product Number
EKMH500VSN103MA40T
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMH500VSN103MA40T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
33mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.03 A @ 120 Hz
Ripple Current @ High Frequency
4.3524 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes