Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH500VSN103MA40U | |
|---|---|
DigiKey Part Number | 565-EKMH500VSN103MA40U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN103MA40U |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3524 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH500VSN103MA40S | Chemi-Con | 0 | 565-EKMH500VSN103MA40S-ND | 9,19000 € | Parametric Equivalent |
| 381LX103M050A042 | Cornell Dubilier Knowles | 6.300 | 338-2291-ND | 12,06000 € | Parametric Equivalent |
| 50MXC10000MEFCSN35X40 | Rubycon | 0 | 1189-2813-ND | 2,76400 € | Parametric Equivalent |
| 63MXG10000MEFCSN35X40 | Rubycon | 511 | 1189-2901-ND | 7,73000 € | Parametric Equivalent |
| B41252B6109M000 | TDK | 180 | 495-76880-ND | 6,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,25300 € | 32,53 € |
| 50 | 2,64860 € | 132,43 € |
| 200 | 2,30030 € | 460,06 € |
| 600 | 2,10275 € | 1.261,65 € |
| 1.000 | 2,02893 € | 2.028,93 € |
| 2.600 | 1,91533 € | 4.979,86 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |








