EKMH451VSN271MA35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 440
Unit Price: 10,42000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 10,56000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 11,78000 €
Datasheet

Direct


Chemi-Con
In Stock: 399
Unit Price: 15,15000 €
Datasheet

Direct


Chemi-Con
In Stock: 203
Unit Price: 11,35000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 16,87000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 170
Unit Price: 7,18000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 5,17958 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 6,28145 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.084
Unit Price: 9,72000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 174
Unit Price: 6,72000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,39050 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,50650 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,44280 €
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH451VSN271MA35T

DigiKey Part Number
EKMH451VSN271MA35T-ND
Manufacturer
Manufacturer Product Number
EKMH451VSN271MA35T
Description
CAP ALUM 270UF 20% 450V SNAP TH
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.6731 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable