Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

EKMH451VSN221MA30W | |
|---|---|
DigiKey Part Number | EKMH451VSN221MA30W-ND |
Manufacturer | |
Manufacturer Product Number | EKMH451VSN221MA30W |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.13Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ451VSN221MA25S | Chemi-Con | 200 | 565-EKMQ451VSN221MA25S-ND | 9,55000 € | Direct |
| ELXS451VSN221MA25S | Chemi-Con | 390 | 565-ELXS451VSN221MA25S-ND | 10,39000 € | Direct |
| ETXH451VSN221MA30S | Chemi-Con | 86 | 565-4454-ND | 5,35000 € | Direct |
| ELHS501VSN221MA30S | Chemi-Con | 387 | 565-ELHS501VSN221MA30S-ND | 15,19000 € | Upgrade |
| EKHS501VSN221MA30S | Chemi-Con | 0 | 565-EKHS501VSN221MA30S-ND | 7,68455 € | Parametric Equivalent |












