Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKMH401VSN221MQ45T | |
|---|---|
DigiKey Part Number | EKMH401VSN221MQ45T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VSN221MQ45T |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.5301 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.13Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN221MQ40S | Chemi-Con | 164 | 565-EKMM401VSN221MQ40S-ND | 7,79000 € | Direct |
| EKMQ401VSN221MQ35S | Chemi-Con | 0 | 565-3003-ND | 7,49000 € | Direct |
| EKMS401VSN221MQ30S | Chemi-Con | 16 | 565-3465-ND | 10,64000 € | Direct |
| EKMW401VSN221MQ25S | Chemi-Con | 300 | 565-EKMW401VSN221MQ25S-ND | 7,81000 € | Direct |
| ELXM401VSN221MQ40S | Chemi-Con | 130 | 565-ELXM401VSN221MQ40S-ND | 7,78000 € | Direct |













