EKMH401VSN151MP40S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 20
Unit Price: 6,45000 €
Datasheet

Direct


Chemi-Con
In Stock: 3.199
Unit Price: 6,22000 €
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: 8,35000 €
Datasheet

Direct


Chemi-Con
In Stock: 96
Unit Price: 9,05000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,01575 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 6,64000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 377
Unit Price: 7,97000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 9,06000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,75895 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,18603 €
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: 5,73000 €
Datasheet

Direct


TDK
In Stock: 251
Unit Price: 5,86000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 4,32000 €
Datasheet

Direct


Nichicon
In Stock: 27
Unit Price: 4,11000 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VSN151MP40S

DigiKey Part Number
EKMH401VSN151MP40S-ND
Manufacturer
Manufacturer Product Number
EKMH401VSN151MP40S
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.1726 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes