
EKMM401VSN151MP40S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN151MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN151MP40S |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN151MP40S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN151MP30S | Chemi-Con | 198 | 565-EKMS401VSN151MP30S-ND | 8,31000 € | Direct |
| EKMS451VSN151MP40S | Chemi-Con | 377 | 565-EKMS451VSN151MP40S-ND | 7,93000 € | Upgrade |
| EKMT451VSN151MP40S | Chemi-Con | 400 | 565-EKMT451VSN151MP40S-ND | 9,02000 € | Upgrade |
| 450VXG150MEFCSN22X40 | Rubycon | 177 | 1189-450VXG150MEFCSN22X40-ND | 5,16000 € | Parametric Equivalent |
| B43504A9157M000 | TDK | 25 | 495-4255-ND | 6,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,51500 € | 45,15 € |
| 50 | 3,72420 € | 186,21 € |
| 200 | 3,26850 € | 653,70 € |
| 600 | 3,01018 € | 1.806,11 € |
| 1.000 | 2,91367 € | 2.913,67 € |
| 2.600 | 2,76517 € | 7.189,44 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

