Direct
Upgrade
Upgrade
Upgrade
Upgrade

EKMH401VNN680MQ20T | |
|---|---|
DigiKey Part Number | EKMH401VNN680MQ20T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN680MQ20T |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.656Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 657.8 mA @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 3.656Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN680MQ20S | Chemi-Con | 31 | 565-EKMM401VSN680MQ20S-ND | 4,69000 € | Direct |
| 450KXF68MEFC25X20 | Rubycon | 0 | 450KXF68MEFC25X20-ND | 2,23980 € | Upgrade |
| 450KXF68MEFCSN25X20 | Rubycon | 0 | 450KXF68MEFCSN25X20-ND | 1,71290 € | Upgrade |
| LGJ2G680MELA | Nichicon | 203 | 493-16470-ND | 4,47000 € | Upgrade |
| LGJ2W680MELA20 | Nichicon | 1.856 | LGJ2W680MELA20-ND | 3,65000 € | Upgrade |





