Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct

EKMH401VNN471MA45W | |
|---|---|
DigiKey Part Number | EKMH401VNN471MA45W-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN471MA45W |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.4882 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 529mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN471MA40S | Chemi-Con | 1 | 565-EKMM401VSN471MA40S-ND | 12,91000 € | Direct |
| EKMS401VSN471MA30S | Chemi-Con | 200 | 565-EKMS401VSN471MA30S-ND | 15,10000 € | Direct |
| ELXM401VSN471MA45S | Chemi-Con | 0 | 565-ELXM401VSN471MA45S-ND | 9,72000 € | Direct |
| ELXS401VSN471MA35S | Chemi-Con | 0 | 565-ELXS401VSN471MA35S-ND | 13,67000 € | Direct |
| EKMQ451VSN471MA45S | Chemi-Con | 4.387 | 565-EKMQ451VSN471MA45S-ND | 14,68000 € | MFR Recommended |










