Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKMH401VNN391MA40T | |
|---|---|
DigiKey Part Number | EKMH401VNN391MA40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN391MA40T |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 638mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.2022 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 638mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ401VSN391MA30S | Chemi-Con | 382 | 565-EKMQ401VSN391MA30S-ND | 12,15000 € | Direct |
| EKMQ451VSN391MA40S | Chemi-Con | 648 | 565-3030-ND | 13,05000 € | Upgrade |
| ETXH401VSN391MA40S | Chemi-Con | 0 | ETXH401VSN391MA40S-ND | 3,01880 € | Upgrade |
| 381LR391M400A032 | Cornell Dubilier Knowles | 308 | 338-3827-ND | 9,72000 € | Direct |
| 397LMX400M2EE | CORNELL DUBILIER KNOWLES | 0 | 397LMX400M2EE-ND | 6,36962 € | Direct |














