EKMH401VNN271MQ50S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 178
Unit Price: 9,17000 €
Datasheet

Direct


Chemi-Con
In Stock: 192
Unit Price: 11,91000 €
Datasheet

Direct


Chemi-Con
In Stock: 162
Unit Price: 12,27000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,15610 €
Datasheet

Direct


Chemi-Con
In Stock: 221
Unit Price: 8,99000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 87
Unit Price: 15,14000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 13,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 11,02000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 8,68000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: 10,03000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 10,25000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 5,63970 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: 10,82000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,42465 €
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH401VNN271MQ50S

DigiKey Part Number
EKMH401VNN271MQ50S-ND
Manufacturer
Manufacturer Product Number
EKMH401VNN271MQ50S
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Ripple Current @ High Frequency
1.7303 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes