Direct
Direct
Similar
Similar
Similar
Similar

EKMH350VSN822MQ40T | |
|---|---|
DigiKey Part Number | 565-2873-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN822MQ40T |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.7324 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 51mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ822M035J022 | Cornell Dubilier Knowles | 0 | 381LQ822M035J022-ND | 2,15885 € | Direct |
| SLP822M035C7P3 | Cornell Dubilier Knowles | 0 | SLP822M035C7P3-ND | 1,57540 € | Direct |
| 381LX822M035A012 | Cornell Dubilier Knowles | 0 | 338-2327-ND | 0,00000 € | Similar |
| LP822M035H3P3 | Cornell Dubilier Knowles | 0 | 338-4101-ND | 6,27000 € | Similar |
| SLP822M035A9P3 | Cornell Dubilier Knowles | 6.979 | 338-3803-ND | 3,91000 € | Similar |







