
EKMH350VSN682MP40U | |
|---|---|
DigiKey Part Number | 565-EKMH350VSN682MP40U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN682MP40U |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.376 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG6800MEFCSN22X40 | Rubycon | 271 | 1189-2851-ND | 3,89000 € | Parametric Equivalent |
| B41252A7688M000 | TDK | 114 | 495-77624-ND | 3,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,48900 € | 54,89 € |
| 50 | 4,56440 € | 228,22 € |
| 200 | 4,03185 € | 806,37 € |
| 600 | 3,72995 € | 2.237,97 € |
| 1.000 | 3,61718 € | 3.617,18 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

