
35MXG6800MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-2851-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG6800MEFCSN22X40 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG6800MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7715 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,65500 € | 26,55 € |
| 50 | 2,14060 € | 107,03 € |
| 200 | 1,84350 € | 368,70 € |
| 600 | 1,67493 € | 1.004,96 € |
| 1.000 | 1,61195 € | 1.611,95 € |
| 2.600 | 1,51500 € | 3.939,00 € |
| 5.000 | 1,46163 € | 7.308,15 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

