Direct
Direct
Direct
Upgrade

EKMH350VSN123MA30T | |
|---|---|
DigiKey Part Number | EKMH350VSN123MA30T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN123MA30T |
Description | CAP ALUM 12000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.99 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.2292 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX123M035A022 | Cornell Dubilier Knowles | 820 | 338-2293-ND | 6,03000 € | Direct |
| LGU1V123MELC | Nichicon | 0 | 493-8433-ND | 4,55000 € | Direct |
| SLP123M035H3P3 | Cornell Dubilier Knowles | 0 | SLP123M035H3P3-ND | 2,26599 € | Direct |
| LGY1V123MELC30 | Nichicon | 24 | 493-8642-ND | 5,99000 € | Upgrade |





