Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH251VNN331MR25T | |
|---|---|
DigiKey Part Number | EKMH251VNN331MR25T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH251VNN331MR25T |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS3B1VSN331MR25S | Chemi-Con | 0 | EKMS3B1VSN331MR25S-ND | 4,48595 € | Upgrade |
| EKMW401VSN331MR25S | Chemi-Con | 1.298 | 565-EKMW401VSN331MR25S-ND | 10,06000 € | Upgrade |
| ELXS3B1VSN331MR25S | Chemi-Con | 387 | 565-ELXS3B1VSN331MR25S-ND | 8,99000 € | Upgrade |
| LGL2G331MELB25 | Nichicon | 184 | 493-7525-ND | 10,18000 € | Upgrade |
| LGR2E331MELB25 | Nichicon | 0 | 493-7923-ND | 4,22000 € | Upgrade |




