Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH201VSN331MQ25T | |
|---|---|
DigiKey Part Number | EKMH201VSN331MQ25T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VSN331MQ25T |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.815 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN331MQ25S | Chemi-Con | 149 | 565-EKMM201VSN331MQ25S-ND | 5,22000 € | Direct |
| ELXM201VSN331MQ25S | Chemi-Con | 94 | 565-ELXM201VSN331MQ25S-ND | 4,84000 € | Upgrade |
| ELXM221VSN331MQ25S | Chemi-Con | 0 | ELXM221VSN331MQ25S-ND | 1,60565 € | Upgrade |
| LAQ2D331MELA25 | Nichicon | 0 | 493-7604-ND | 2,38372 € | Direct |
| 250MXG330MEFCSN25X25 | Rubycon | 678 | 1189-2881-ND | 3,58000 € | Upgrade |












