
ELXM201VSN331MQ25S | |
|---|---|
DigiKey Part Number | 565-ELXM201VSN331MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM201VSN331MQ25S |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM201VSN331MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.74 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2D331MELA25 | Nichicon | 198 | 493-7972-ND | 4,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,36900 € | 33,69 € |
| 50 | 2,74660 € | 137,33 € |
| 200 | 2,38750 € | 477,50 € |
| 600 | 2,18390 € | 1.310,34 € |
| 1.000 | 2,10782 € | 2.107,82 € |
| 2.600 | 1,99072 € | 5.175,87 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

