Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EKMH201VNN821MQ50T | |
|---|---|
DigiKey Part Number | EKMH201VNN821MQ50T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VNN821MQ50T |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.06 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 202mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN821MQ45S | Chemi-Con | 362 | 565-EKMM201VSN821MQ45S-ND | 8,17000 € | Direct |
| EKMQ201VSN821MQ35S | Chemi-Con | 90 | 565-2955-ND | 8,49000 € | Direct |
| EKMS201VSN821MQ35S | Chemi-Con | 145 | 565-EKMS201VSN821MQ35S-ND | 9,07000 € | Direct |
| ELXM201VSN821MQ45S | Chemi-Con | 0 | ELXM201VSN821MQ45S-ND | 2,50425 € | Direct |
| ELXS201VSN821MQ35S | Chemi-Con | 0 | ELXS201VSN821MQ35S-ND | 4,23685 € | Direct |










