
ELXS201VSN821MQ35S | |
|---|---|
DigiKey Part Number | ELXS201VSN821MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS201VSN821MQ35S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS201VSN821MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.255 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,23685 € | 847,37 € |
| Unit Price without VAT: | 4,23685 € |
|---|---|
| Unit Price with VAT: | 5,04185 € |

