Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH201VNN681MA25T | |
|---|---|
DigiKey Part Number | EKMH201VNN681MA25T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VNN681MA25T |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.58 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 366mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN681MA25S | Chemi-Con | 0 | EKMS251VSN681MA25S-ND | 5,82850 € | Upgrade |
| ELXS251VSN681MA25S | Chemi-Con | 0 | ELXS251VSN681MA25S-ND | 5,83960 € | Upgrade |
| LKX2D681MESC25 | Nichicon | 0 | LKX2D681MESC25-ND | 3,42100 € | Direct |
| 220VXG680MEFCSN35X25 | Rubycon | 0 | 220VXG680MEFCSN35X25-ND | 3,92810 € | Upgrade |
| 250MXG680MEFCSN35X25 | Rubycon | 0 | 1189-3885-ND | 4,66190 € | Upgrade |









