Parametric Equivalent
Upgrade
Parametric Equivalent

220VXG680MEFCSN35X25 | |
|---|---|
DigiKey Part Number | 220VXG680MEFCSN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 220VXG680MEFCSN35X25 |
Description | CAP ALUM 680UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220VXG680MEFCSN35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.37 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH680MEFC35X25 | Rubycon | 0 | 250VXH680MEFC35X25-ND | 3,66060 € | Parametric Equivalent |
| ELXS251VSN681MA25S | Chemi-Con | 0 | ELXS251VSN681MA25S-ND | 5,83960 € | Upgrade |
| LGX2E681MELC25 | Nichicon | 166 | 493-7947-ND | 5,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,92810 € | 392,81 € |
| Unit Price without VAT: | 3,92810 € |
|---|---|
| Unit Price with VAT: | 4,67444 € |




