Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH201VNN182MA45T | |
|---|---|
DigiKey Part Number | EKMH201VNN182MA45T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VNN182MA45T |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN182MA45S | Chemi-Con | 386 | 565-EKMM201VSN182MA45S-ND | 69,06000 € | Upgrade |
| EKMR251VSN182MA45S | Chemi-Con | 278 | 565-3686-ND | 91,56000 € | Upgrade |
| 188LMB200M2EG | CORNELL DUBILIER KNOWLES | 0 | 188LMB200M2EG-ND | 30,07313 € | Upgrade |
| 220MXG1800MEFCSN35X45 | Rubycon | 0 | 1189-220MXG1800MEFCSN35X45-ND | 32,74570 € | Upgrade |
| 381LQ182M250A452 | Cornell Dubilier Knowles | 0 | 381LQ182M250A452-ND | 31,07632 € | Upgrade |










