Direct
Direct
Direct
Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH201VNN152MA45T | |
|---|---|
DigiKey Part Number | EKMH201VNN152MA45T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VNN152MA45T |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.62 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN152MA40S | Chemi-Con | 385 | 565-EKMM201VSN152MA40S-ND | 12,20000 € | Direct |
| EKMS201VSN152MA35S | Chemi-Con | 0 | EKMS201VSN152MA35S-ND | 7,19350 € | Direct |
| ELXM201VSN152MA45S | Chemi-Con | 0 | ELXM201VSN152MA45S-ND | 4,51190 € | Direct |
| ELXS201VSN152MA35S | Chemi-Con | 0 | ELXS201VSN152MA35S-ND | 7,05130 € | Direct |
| ELXS251VSN152MA45S | Chemi-Con | 0 | ELXS251VSN152MA45S-ND | 9,71635 € | Upgrade |











