Direct
Upgrade
Upgrade

EKMH101VSN472MA50T | |
|---|---|
DigiKey Part Number | 565-2935-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VSN472MA50T |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.56 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH101VSN472MA50U | Chemi-Con | 200 | 565-EKMH101VSN472MA50U-ND | 5,20000 € | Direct |
| 381LX472M100A052 | Cornell Dubilier Knowles | 2.996 | 338-2317-ND | 13,70000 € | Upgrade |
| SLP472M100H4P3 | Cornell Dubilier Knowles | 2.702 | 338-1517-ND | 11,89000 € | Upgrade |




