4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP472M100H4P3

DigiKey Part Number
338-1517-ND
Manufacturer
Manufacturer Product Number
SLP472M100H4P3
Description
CAP ALUM 4700UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
56mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.747
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,04000 €12,04 €
407,58000 €303,20 €
807,12988 €570,39 €
1206,90283 €828,34 €
5206,26027 €3.255,34 €
1.0006,04589 €6.045,89 €
Manufacturers Standard Package
Unit Price without VAT:12,04000 €
Unit Price with VAT:14,32760 €