Upgrade
Similar
Similar

EKMH101VSN272MR45T | |
|---|---|
DigiKey Part Number | 565-2931-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VSN272MR45T |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.456 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP272M100E7P3 | Cornell Dubilier Knowles | 0 | SLP272M100E7P3-ND | 3,59457 € | Upgrade |
| SLP272M100C9P3 | Cornell Dubilier Knowles | 0 | SLP272M100C9P3-ND | 3,51544 € | Similar |
| SLP272M100H5P3 | Cornell Dubilier Knowles | 0 | SLP272M100H5P3-ND | 3,71891 € | Similar |




