Similar
Similar
Parametric Equivalent

SLP272M100C9P3 | |
|---|---|
DigiKey Part Number | SLP272M100C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP272M100C9P3 |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 98mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP272M100E7P3 | Cornell Dubilier Knowles | 0 | SLP272M100E7P3-ND | 3,59457 € | Similar |
| SLP272M100H5P3 | Cornell Dubilier Knowles | 0 | SLP272M100H5P3-ND | 3,71891 € | Similar |
| 100MXG2700MEFCSN25X45 | Rubycon | 0 | 1189-100MXG2700MEFCSN25X45-ND | 3,43030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,51544 € | 10.546,32 € |
| Unit Price without VAT: | 3,51544 € |
|---|---|
| Unit Price with VAT: | 4,18337 € |




