Upgrade
Similar
Similar

EKMH101VSN102MP35T | |
|---|---|
DigiKey Part Number | 565-2922-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VSN102MP35T |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 249mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP102M100A3P3 | Cornell Dubilier Knowles | 902 | SLP102M100A3P3-ND | 4,00000 € | Upgrade |
| 381LX102M100J022 | Cornell Dubilier Knowles | 2.900 | 338-2507-ND | 4,90000 € | Similar |
| SLP102M100C1P3 | Cornell Dubilier Knowles | 133 | 338-1446-ND | 4,16000 € | Similar |




