
SLP102M100C1P3 | |
|---|---|
DigiKey Part Number | 338-1446-ND |
Manufacturer | |
Manufacturer Product Number | SLP102M100C1P3 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | SLP102M100C1P3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 265mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,85500 € | 28,55 € |
| 50 | 2,31280 € | 115,64 € |
| 100 | 2,14190 € | 214,19 € |
| 500 | 1,84828 € | 924,14 € |
| 1.000 | 1,75597 € | 1.755,97 € |
| 2.500 | 1,65756 € | 4.143,90 € |
| 5.000 | 1,59765 € | 7.988,25 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

