Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMG6R3ELL223MM40S | |
|---|---|
DigiKey Part Number | 565-EKMG6R3ELL223MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMG6R3ELL223MM40S |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.538 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ100ELL223MM40S | Chemi-Con | 241 | 565-EKMQ100ELL223MM40S-ND | 4,63000 € | Parametric Equivalent |
| UKA0J223MHD | Nichicon | 16 | 493-4597-ND | 4,49000 € | Upgrade |
| UVY1A223MHD | Nichicon | 14 | 493-12460-ND | 3,06000 € | Upgrade |
| ECA-0JHG223 | Panasonic Industry | 0 | P5516-ND | 3,01000 € | Parametric Equivalent |
| EEU-HD1A223 | Panasonic Industry | 27 | P15105-ND | 4,57000 € | Parametric Equivalent |









