
EKMQ100ELL223MM40S | |
|---|---|
DigiKey Part Number | 565-EKMQ100ELL223MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ100ELL223MM40S |
Description | CAP ALUM 22000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ100ELL223MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6136 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 $ | 5,45 $ |
| 10 | 3,75600 $ | 37,56 $ |
| 50 | 3,05660 $ | 152,83 $ |
| 250 | 2,60080 $ | 650,20 $ |
| 500 | 2,45746 $ | 1.228,73 $ |
| 1.000 | 2,33843 $ | 2.338,43 $ |
| 2.500 | 2,21154 $ | 5.528,85 $ |
| Unit Price without VAT: | 5,45000 $ |
|---|---|
| Unit Price with VAT: | 6,48550 $ |

