EKMG500ELL152ML25S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 424
Unit Price: 2,25000 €
Datasheet
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ELL152ML25S

DigiKey Part Number
EKMG500ELL152ML25S-ND
Manufacturer
Manufacturer Product Number
EKMG500ELL152ML25S
Description
CAP ALUM 1500UF 20% 50V RADIAL
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.043" (26.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYC630ELL152ML30SChemi-Con424565-EKYC630ELL152ML30S-ND2,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes