
EKYC630ELL152ML30S | |
|---|---|
DigiKey Part Number | 565-EKYC630ELL152ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC630ELL152ML30S |
Description | CAP ALUM 1.5MF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC630ELL152ML30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.148 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.58 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49200 € | 14,92 € |
| 50 | 1,17660 € | 58,83 € |
| 250 | 0,97104 € | 242,76 € |
| 500 | 0,90628 € | 453,14 € |
| 1.000 | 0,85249 € | 852,49 € |
| 2.500 | 0,79513 € | 1.987,83 € |
| 5.000 | 0,76020 € | 3.801,00 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

