Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EKMG251ELL100MJ16S | |
|---|---|
DigiKey Part Number | 565-1393-ND |
Manufacturer | |
Manufacturer Product Number | EKMG251ELL100MJ16S |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG251ELL100MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 133.2 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | 1,08000 € | Direct |
| EKXJ401ELL100MJ16S | Chemi-Con | 1.735 | 565-4221-ND | 1,02000 € | Upgrade |
| EKMQ401ELL100MJ16S | Chemi-Con | 2 | 565-EKMQ401ELL100MJ16S-ND | 0,64000 € | Parametric Equivalent |
| 250LLE10MEFC10X12.5 | Rubycon | 0 | 1189-2219-ND | 0,71000 € | Direct |
| 250PX10MEFC10X12.5 | Rubycon | 265 | 1189-1205-ND | 0,49000 € | Direct |












