EKMG100ELL682ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 792
Unit Price: 2,70000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,86172 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,91112 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 810
Unit Price: 2,50000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 490
Unit Price: 3,39000 €
Datasheet

Direct


Nichicon
In Stock: 429
Unit Price: 1,70000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 278
Unit Price: 1,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 344
Unit Price: 3,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,80635 €
Datasheet

Upgrade


Nichicon
In Stock: 60
Unit Price: 1,78000 €
Datasheet

Similar


Panasonic Industry
In Stock: 123
Unit Price: 2,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 179
Unit Price: 2,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,82684 €
Datasheet

Similar


Nichicon
In Stock: 133
Unit Price: 2,30000 €
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG100ELL682ML25S

DigiKey Part Number
565-EKMG100ELL682ML25S-ND
Manufacturer
Manufacturer Product Number
EKMG100ELL682ML25S
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.57 A @ 120 Hz
Ripple Current @ High Frequency
1.6956 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes