EKMA100ELL150MD07D is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,05483 €
Datasheet
Image for EKMA100ELL150MD07D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMA100ELL150MD07D

DigiKey Part Number
565-EKMA100ELL150MD07D-ND
Manufacturer
Manufacturer Product Number
EKMA100ELL150MD07D
Description
CAP ALUM 15UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
15 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-FC1C150Panasonic Industry0EEA-FC1C150-ND0,05483 €Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes